Parametric results for: ADG842YKSZ under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: adg842yksz
Select parts from the table below to compare.
Compare
Compare
package
ADG842YKSZ-500RL7
Analog Devices Inc
$1.5779 Buy No Yes Active 2.5 V YES 350 mΩ 16.5 ns 8.2 ns SPST CMOS NC 1 1 54 dB 3.6 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP TSSOP, TSSOP6,.08 6 KS-6 Compliant EAR99 8542.39.00.01
package
ADG842YKSZ-REEL7
Analog Devices Inc
$1.6548 Buy No Yes Active 2.5 V YES 350 mΩ 16.5 ns 8.2 ns SPST CMOS NC 1 1 54 dB 3.6 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP TSSOP, TSSOP6,.08 6 KS-6 Compliant EAR99 8542.39.00.01
package
ADG842YKSZ-500RL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 2.5 V YES 350 mΩ 16.5 ns 8.2 ns SPST CMOS 1 1 54 dB 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP TSSOP, 6 Unknown
package
ADG842YKSZ-REEL
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 2.5 V YES 350 mΩ 16.5 ns 8.2 ns SPST CMOS NC 1 1 54 dB 3.6 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP LEAD FREE, MO-203AB, SC-70, 6 PIN 6 Unknown 8542.39.00.01
package
ADG842YKSZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 2.5 V YES 350 mΩ 16.5 ns 8.2 ns SPST CMOS 1 1 54 dB 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP TSSOP, 6 Unknown