Filter Your Search
1 - 7 of 7 results
|
CD4051BM96
Texas Instruments
|
$0.2494 | Yes | Yes | Active | 5 V | YES | -5 V | 20 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 1 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4051BM96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 600 µA | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD4051BM96E4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 20 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4051BM96
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 720 ns | 450 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD4051BM96
Harris Semiconductor
|
Check for Price | Transferred | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 720 ns | 450 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD4051BM96G4
Texas Instruments
|
$0.2944 | Yes | Yes | End Of Life | 5 V | YES | -5 V | 20 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 1 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4051BM96G3
Texas Instruments
|
$0.2948 | Yes | Yes | End Of Life | 5 V | YES | -5 V | 20 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 1 | 1 | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |