Filter Your Search
1 - 10 of 69 results
|
CD4066BM
Texas Instruments
|
$0.2933 | Yes | Yes | Lifetime Buy | 5 V | YES | -5 V | 40 MHz | 1.3 kΩ | 15 Ω | 70 ns | 70 ns | 25 mA | SPST | CMOS | NO | 4 | 4 | SEPARATE OUTPUT | 30 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4066BM96
Texas Instruments
|
$0.2197 | Yes | Yes | Active | 5 V | YES | -5 V | 40 MHz | 1.3 kΩ | 15 Ω | 70 ns | 70 ns | 25 mA | SPST | CMOS | NO | 4 | 4 | SEPARATE OUTPUT | 30 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4066BM96E4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 5 V | YES | -5 V | 40 MHz | 1.3 kΩ | 15 Ω | 70 ns | 70 ns | 25 mA | SPST | CMOS | NO | 4 | 4 | SEPARATE OUTPUT | 30 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4066BM96G4
Texas Instruments
|
$0.1987 | Yes | Yes | Lifetime Buy | 5 V | YES | -5 V | 40 MHz | 1.3 kΩ | 15 Ω | 70 ns | 70 ns | 25 mA | SPST | CMOS | NO | 4 | 4 | SEPARATE OUTPUT | 30 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4066BMT
Texas Instruments
|
$0.6408 | Yes | Yes | Lifetime Buy | 5 V | YES | -5 V | 40 MHz | 1.3 kΩ | 15 Ω | 70 ns | 70 ns | 25 mA | SPST | CMOS | NO | 4 | 4 | SEPARATE OUTPUT | 30 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4066BMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 4 | 65 dB | SEPARATE OUTPUT | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4066BMJ
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 65 dB | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4066BMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 4 | 65 dB | SEPARATE OUTPUT | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4066BMJ/883
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 65 dB | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4066BMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 4 | 65 dB | SEPARATE OUTPUT | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |