Filter Your Search
1 - 1 of 1 results
|
CD4097BME4
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5 V | YES | 20 MHz | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 1 | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Texas Instruments |