Filter Your Search
1 - 10 of 12 results
|
CD74HC4066E
Texas Instruments
|
$0.3745 | Yes | Not Recommended | 4.5 V | NO | 200 MHz | 95 Ω | 1 Ω | 30 ns | 45 ns | SPST | CMOS | 10 V | 2 V | NO | 4 | 4 | 72 dB | SEPARATE OUTPUT | 20 µA | 10 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC4066EE4
Texas Instruments
|
Check for Price | Yes | Not Recommended | 4.5 V | NO | 200 MHz | 95 Ω | 1 Ω | 30 ns | 45 ns | SPST | CMOS | 10 V | 2 V | NO | 4 | 4 | 72 dB | SEPARATE OUTPUT | 20 µA | 10 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC4066E
RCA
|
Check for Price | No | Transferred | NO | 118 Ω | 20 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HC4066E
Harris Semiconductor
|
$0.3344 | No | Transferred | 6 V | NO | 142 Ω | 20 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HC4066E
Rochester Electronics LLC
|
Check for Price | Active | 6 V | NO | SPST | CMOS | 1 | 4 | MILITARY | R-PDIP-T14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||||||
|
CD74HC4066EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4066E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4066EX
RCA
|
Check for Price | No | Transferred | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC4066E
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 142 Ω | 20 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HC4066EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 V | NO | 142 Ω | 20 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 160 µA | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |