Parametric results for: DG2721 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dg2721 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
DG2721DN-T1-E4
Vishay Siliconix
Check for Price Yes Active 3 V YES 7 Ω 350 mΩ 30 ns 25 ns SPDT CMOS 1 2 30 dB SEPARATE OUTPUT 4.3 V 2.6 V BREAK-BEFORE-MAKE INDUSTRIAL R-XQCC-N10 Not Qualified e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED VQCCN LCC10,.06X.07,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1.8 mm 600 µm 1.4 mm VISHAY SILICONIX QFN VQCCN, LCC10,.06X.07,16 10 unknown 8542.39.00.01 Vishay