Parametric results for: DG419DY under Multiplexers or Switches

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: dg419dy
Select parts from the table below to compare.
Compare
Compare
DG419DY-E3
Vishay Intertechnologies
$1.0643 Buy Yes Active 15 V YES -15 V 35 Ω 250 ns 210 ns SPDT CMOS 1 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG419DY-T1-E3
Vishay Intertechnologies
$1.1642 Buy Yes Active 15 V YES -15 V 35 Ω 250 ns 210 ns SPDT CMOS NO/NC 1 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG419DY+
Maxim Integrated Products
$2.9855 Buy Yes Yes Transferred 15 V YES -15 V 35 Ω 3 Ω 175 ns 175 ns SPDT CMOS -20 V -4.5 V 1 1 68 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC compliant SOIC 0.150 INCH, MS-012A, SOIC-8 8 EAR99 8542.39.00.01
DG419DY+T
Analog Devices Inc
$4.4138 Buy Yes Active 15 V YES -15 V 35 Ω 3 Ω 175 ns 175 ns SPDT CMOS 1 1 68 dB BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC compliant Analog Devices 8-SOIC_N-150_MIL 0.150 INCH, SO-8 8 8-SOIC_N-150_MIL 1999-05-28
DG419DY+
Analog Devices Inc
$5.6100 Buy Yes Active 15 V YES -15 V 35 Ω 3 Ω 175 ns 175 ns SPDT CMOS -20 V -4.5 V 1 1 68 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC compliant Analog Devices 8-SOIC_N-150_MIL 0.150 INCH, MS-012A, SOIC-8 8 8-SOIC_N-150_MIL 1999-05-28
DG419DY
Maxim Integrated Products
Check for Price Buy No No Obsolete 15 V YES -15 V 35 Ω 3 Ω 175 ns 175 ns SPDT CMOS -20 V -4.5 V 1 1 68 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC not_compliant SOIC 0.150 INCH, MS-012A, SOIC-8 8 EAR99 8542.39.00.01
DG419DY-T1
Temic Semiconductors
Check for Price Buy Transferred 15 V YES -15 V 35 Ω SPDT CMOS 1 1 5 µA INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS unknown
MXDG419DY
Maxim Integrated Products
Check for Price Buy No No Transferred YES 35 Ω SPDT -20 V -5 V 1 1 20 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC compliant SOIC SOP, 8 8542.39.00.01
DG419DY-T1-E3
Vishay Siliconix
Check for Price Buy Yes Active 15 V YES -15 V 35 Ω 250 ns 210 ns SPDT CMOS NO/NC 1 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY SILICONIX unknown SOIC SOP, SOP8,.25 8 8542.39.00.01
DG419DY
Vishay Intertechnologies
Check for Price Buy No Obsolete 15 V YES -15 V 35 Ω 250 ns 210 ns SPDT CMOS 1 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay SOIC-8