Filter Your Search
1 - 10 of 1,583 results
|
MC142100CLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MAX4456EPL
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 50 ns | 35 ns | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION | -5.5 V | -4.5 V | 8 | 1 | 80 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.075 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | EAR99 | |||||||||
|
M21131G-22
MACOM
|
Check for Price | Yes | Active | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 72 | 1 | 1.26 V | 1.14 V | OTHER | S-PBGA-B1156 | Not Qualified | e1 | 5 | 85 °C | 245 | 40 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 3.16 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | 8542.39.00.01 | BGA-1156 | |||||||||||||||||||
|
MT8804BI
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 200 Ω | 400 ns | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | Not Qualified | 125 °C | -55 °C | 260 | DIE OR CHIP | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | , DIE OR CHIP | ||||||||||||||||||||||||||||||||||||
|
CD22M3494MQA96
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | 15 V | 4 V | INDUSTRIAL | S-PQCC-J44 | e0 | 4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | unknown | LPCC | QCCJ, | 44 | Cross Point Switch | |||||||||||
|
MC142100ALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | Cross Point Switch | ||||||||||||||||||||||||||
|
MAX4359EWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 50 ns | 35 ns | CROSS POINT SWITCH | VIDEO APPLICATION | -5.5 V | -4.5 V | 4 | 1 | 80 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | SOIC | 0.300 INCH, MS-013AD, SOIC-24 | 24 | ||||||||||
|
CD22100E
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | NO | 600 Ω | 25 Ω | 60 ns | CROSS POINT SWITCH | CMOS | 4 | 1 | 80 dB | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||
|
MC142100AL
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||||||||||||
|
MT8806AP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ZARLINK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | QCCJ, LDCC28,.5SQ |