Filter Your Search
1 - 10 of 51,621 results
|
MAX4800CXZ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | LFBGA, BGA26,8X9,25 | 26 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4800CQI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 33 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4802CTM+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC48,.24SQ,16 | 48 | compliant | 8542.39.00.01 | ||||
|
CPC7232WTR
IXYS Integrated Circuits Division
|
$6.9825 | Transferred | 5 V | YES | 38 Ω | 1.52 Ω | 5 µs | 5 µs | SPST | BCDMOS | 1 | 1 | 6 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 1 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.636 mm | 11.506 mm | IXYS INTEGRATED CIRCUITS DIVISION | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||
|
MAX4802CXZ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | LFBGA, BGA26,8X9,25 | 26 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4800CQI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CPC7232K
IXYS Integrated Circuits Division
|
$6.9825 | Transferred | 5 V | YES | 38 Ω | 1.52 Ω | 5 µs | 5 µs | SPST | BCDMOS | 1 | 1 | 6 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | IXYS INTEGRATED CIRCUITS DIVISION | QFP | LFQFP, | 48 | unknown | 8542.39.00.01 | |||||||||||
|
MAX4801CQI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | |||||||
|
MAX4800ACXZ+
Maxim Integrated Products
|
$22.0736 | Yes | Yes | Obsolete | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 33 dB | SEPARATE OUTPUT | 6 V | 2.7 V | COMMERCIAL | R-PBGA-B28 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | LFBGA, BGA26,8X9,25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX4800CQI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | 0.453 X 0.453 INCH, PLASTIC, MO-047AB, LCC-28 | 28 | not_compliant | 8542.39.00.01 |