Parametric results for: FSC-P-2A(CROSS: 0235002.MXEP) under Multiplexers or Switches

Filter Your Search

1 - 10 of 1,583 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Analog IC - Other Type: CROSS POINT SWITCH
Select parts from the table below to compare.
Compare
Compare
TS5USBC410YFFR
Texas Instruments
$0.3665 Yes Yes Active 3.3 V YES 1.2 GHz 9 kΩ 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V COMMERCIAL R-XBGA-B12 e1 1 70 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC410IYFFR
Texas Instruments
$0.4215 Yes Yes Active 3.3 V YES 1.2 GHz 9 kΩ 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V INDUSTRIAL R-XBGA-B12 e1 1 85 °C -40 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC412YFFR
Texas Instruments
$0.4327 Yes Yes Active 3.3 V YES 1.2 GHz 9 kΩ 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V COMMERCIAL R-XBGA-B12 e1 1 70 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC410IYFFT
Texas Instruments
$0.4857 Yes Yes Active 3.3 V YES 1.2 GHz 9 kΩ 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V INDUSTRIAL R-XBGA-B12 e1 1 85 °C -40 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC412IYFFR
Texas Instruments
$0.4872 Yes Yes Active 3.3 V YES 1.2 GHz 9 kΩ 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V INDUSTRIAL R-XBGA-B12 e1 1 85 °C -40 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC410YFFT
Texas Instruments
$0.5170 Yes Yes Active 3.3 V YES 1.2 GHz 9 kΩ 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V COMMERCIAL R-XBGA-B12 e1 1 70 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC412IYFFT
Texas Instruments
$0.5514 Yes Yes Active 3.3 V YES 1.2 GHz 9 kΩ 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V INDUSTRIAL R-XBGA-B12 e1 1 85 °C -40 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
BGSX28MA18E6327XTSA1
Infineon Technologies AG
$0.5805 Yes Yes Obsolete 3 V YES CROSS POINT SWITCH CMOS 2 1 3.4 V 2.5 V OTHER R-PBCC-B18 1 85 °C -30 °C 18 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER BUTT 400 µm BOTTOM 2.4 mm 650 µm 2 mm INFINEON TECHNOLOGIES AG ATSLP-18 compliant 8542.39.00.01 Infineon
FSA2866UMX
onsemi
$0.5953 Yes End Of Life YES CROSS POINT SWITCH 2 INDUSTRIAL S-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY QCCN LCC20,.11SQ,16 SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD ONSEMI compliant 8542.39.00.01 onsemi 523BG
BGSX210MA18E6327XTSA1
Infineon Technologies AG
$0.5955 Yes Yes Obsolete 3 V YES CROSS POINT SWITCH CMOS 2 1 3.4 V 2.5 V OTHER R-PBCC-B18 e4 1 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER Gold/Nickel (Au/Ni) BUTT 400 µm BOTTOM 2.4 mm 650 µm 2 mm INFINEON TECHNOLOGIES AG ATSLP-18 compliant 8542.39.00.01 Infineon