Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
On-state Resistance-Max (Ron)
|
On-state Resistance Match-Nom
|
Power Supplies
|
Switch-on Time-Max
|
Switch-off Time-Max
|
Analog IC - Other Type
|
Technology |
Additional Feature
|
Normal Position
|
Number of Channels | Number of Functions |
Off-state Isolation-Nom
|
Output
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Date Of Intro
|
Part Package Code
|
Pin Count
|
ECCN Code
|
Manufacturer Package Code
|
|
HEF4016BT
Nexperia
|
Check for Price | Yes | Active | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HEF4016BT | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1989-06-01 | |||||||||||
|
HEF4016BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 690 Ω | 5/15 V | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
HEF4016BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | 350 Ω | 10 Ω | 5/15 V | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HEF4016BT | NXP SEMICONDUCTORS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | ||||
![]() |
HEF4016BT,652
Nexperia
|
$0.2466 | Active | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HEF4016BT,652 | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1995-01-01 | SOIC | 14 | SOT108-1 | |||||||||
![]() |
HEF4016BT,653
Nexperia
|
$0.3784 | Active | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HEF4016BT,653 | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1995-01-01 | SOIC | 14 | SOT108-1 | |||||||||
![]() |
HEF4016BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HEF4016BT,653 | NXP SEMICONDUCTORS | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | |||||||||
![]() |
HEF4016BT,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HEF4016BT,652 | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | SOT108-1 | |||||||||||
![]() |
HEF4016BTD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HEF4016BTD-T | NXP SEMICONDUCTORS | PLASTIC, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
HEF4016BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 690 Ω | 5/15 V | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
HEF4016BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HEF4016BTD | NXP SEMICONDUCTORS | PLASTIC, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 |