Filter Your Search
1 - 2 of 2 results
![]() |
IDTUS8030NDGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 7 Ω | 350 mΩ | 30 ns | 25 ns | SPDT | 1 | 2 | 30 dB | 4.3 V | 3 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | IDTUS8030NDGI | INTEGRATED DEVICE TECHNOLOGY INC | DFN | VQCCN, | 10 | compliant | 8542.39.00.01 | ||
![]() |
IDTUS8030NDGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 7 Ω | 350 mΩ | 30 ns | 25 ns | SPDT | 1 | 2 | 30 dB | 4.3 V | 3 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | IDTUS8030NDGI8 | INTEGRATED DEVICE TECHNOLOGY INC | DFN | VQCCN, | 10 | compliant | 8542.39.00.01 |