Filter Your Search
1 - 3 of 3 results
|
|
JM38510/11108BEA
Harris Semiconductor
|
Check for Price Buy | Obsolete | 15 V | NO | -15 V | 75 Ω | 250 ns | 130 ns | SPDT | BIPOLAR | FAULT PROTECTED | 1 | 2 | 50 dB | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.44 mm | 7.62 mm | DIP, | Unknown | 8542.39.00.01 | |||||
|
|
JM38510/11108BEA
Temic Semiconductors
|
Check for Price Buy | Transferred | 15 V | NO | -15 V | 75 Ω | 250 ns | 130 ns | SPDT | JFET | 1 | 2 | 50 dB | 4.5 mA | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP, | Unknown | 8542.39.00.01 | ||||||||||
|
JM38510/11108BEA
Intersil Corporation
|
Check for Price Buy | Obsolete | 15 V | NO | -15 V | 75 Ω | 250 ns | 130 ns | SPDT | BIPOLAR | FAULT PROTECTED | 1 | 2 | 50 dB | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.44 mm | 7.62 mm | DIP, | Unknown | 8542.39.00.01 | DIP | 16 |