Parametric results for: MAX4520EUA under Multiplexers or Switches

Filter Your Search

1 - 10 of 51,606 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MAX4947ERA+
Maxim Integrated Products
Check for Price Yes Obsolete 3 V YES 5.5 Ω 300 mΩ 800 ns 800 ns DPDT CMOS 1 1 70 dB 5.5 V 1.8 V INDUSTRIAL S-PBGA-B25 e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 2.56 mm 690 µm 2.56 mm MAXIM INTEGRATED PRODUCTS INC VFBGA, compliant 8542.39.00.01
DG212J
Temic Semiconductors
Check for Price Transferred NO 175 Ω 1 µs SPST 4 1 44 V R-PDIP-T Not Qualified PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS , unknown
HV20420P
Supertex Inc
Check for Price No Obsolete 15 V NO 32 Ω 1.6 Ω 5 µs 5 µs SINGLE-ENDED MULTIPLEXER CMOS 8 1 33 dB 15.5 V 10 V COMMERCIAL R-PDIP-T28 Not Qualified 1 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 3.937 mm 15.24 mm SUPERTEX INC DIP, unknown 8542.39.00.01 DIP 28
5962-9320301M2A
Comlinear Corporation
Check for Price Obsolete 5 V YES -5.2 V 21 ns 8 ns SINGLE-ENDED MULTIPLEXER BIPOLAR 4 1 80 dB MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 1.905 mm 8.89 mm COMLINEAR CORP CERAMIC, LCC-20 unknown
ADG528ABQ
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 450 Ω 5 Ω 300 ns 300 ns SINGLE-ENDED MULTIPLEXER CMOS -16.5 V -10.8 V 8 1 68 dB 16.5 V 10.8 V INDUSTRIAL R-GDIP-T18 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 18
MPC507AUG4
Texas Instruments
$14.8740 Yes Yes Active 15 V YES -15 V 1.8 kΩ 500 ns 500 ns DIFFERENTIAL MULTIPLEXER CMOS 15 V -15 V NO 2 1 68 dB COMMON OUTPUT 1.5 mA 15 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOP, SOP28,.4 compliant 8542.39.00.01 SOIC 28 Texas Instruments
MAX4659EUA+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 25 Ω 400 mΩ 150 ns 150 ns SPDT CMOS -20 V -4.5 V 1 1 70 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 8-MINI_SO-N/A 8 Analog Devices 8-MINI_SO-N/A 2001-05-15
MC54HC4052JS
Motorola Semiconductor Products
Check for Price No Obsolete NO 280 Ω 25 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MAX4456EPL+
Maxim Integrated Products
Check for Price Yes Obsolete 5 V NO -5 V 50 ns 35 ns CROSS POINT SWITCH CMOS VIDEO APPLICATION -5.5 V -4.5 V 8 1 80 dB SEPARATE OUTPUT 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 52.075 mm 5.08 mm 15.24 mm MAXIM INTEGRATED PRODUCTS INC 0.600 INCH, PLASTIC, MS-011AC, DIP-40 compliant 8542.39.00.01 DIP 40 EAR99
CD4052BFMS
Renesas Electronics Corporation
Check for Price Active 5 V NO 1.05 kΩ 320 ns 210 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP DIP, compliant 8542.39.00.01