Parametric results for: MAX4636ETB+T under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max4636etbt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MAX4636ETB+TG104
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 compliant 8542.39.00.01
MAX4636ETB-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XDSO-N10 Not Qualified e0 1 85 °C -40 °C 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN HVSON, SOLCC10,.12,20 10 not_compliant 8542.39.00.01
MAX4636ETB+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ANALOG DEVICES INC 10-LFCSP-3X3X0.75 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 compliant 10-LFCSP-3X3X0.75 2000-04-07 Analog Devices
MAX4636ETB+T
Maxim Integrated Products
$2.2101 Yes Yes Transferred 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 compliant 8542.39.00.01 EAR99
MAX4636ETB-T
Rochester Electronics LLC
Check for Price Yes No Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 e0 1 85 °C -40 °C 240 20 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ROCHESTER ELECTRONICS LLC QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown
MAX4636ETB+TG104
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ROCHESTER ELECTRONICS LLC QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown
MAX4636ETB+T
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 e3 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ROCHESTER ELECTRONICS LLC QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown