Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
On-state Resistance-Max (Ron)
|
On-state Resistance Match-Nom
|
Power Supplies
|
Switch-on Time-Max
|
Switch-off Time-Max
|
Analog IC - Other Type
|
Technology | Number of Channels | Number of Functions |
Off-state Isolation-Nom
|
Output
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Switching
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
MAX4636ETB+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 | 10 | unknown | |||||||||
![]() |
MAX4636ETB+TG104
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 | 10 | unknown | |||||||||
![]() |
MAX4636ETB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 5.5 Ω | 100 mΩ | 3/5 V | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVSON, SOLCC10,.12,20 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MAX4636ETB+TG104
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 | 10 | compliant | 8542.39.00.01 | |||||||||
![]() |
MAX4636ETB-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N10 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 | 10 | unknown | |||||||||
![]() |
MAX4636ETB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 5.5 Ω | 100 mΩ | 3/5 V | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVSON, SOLCC10,.12,20 | 10 | not_compliant | 8542.39.00.01 |