Parametric results for: MAX4754ETE+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: max4754ete
Select parts from the table below to compare.
Compare
Compare
MAX4754ETE
Maxim Integrated Products
Check for Price Buy No No Obsolete 3 V YES 850 mΩ 100 mΩ 140 ns 50 ns SPDT CMOS 1 4 120 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e0 1 85 °C -40 °C 245 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGC, QFN-16 16 not_compliant 8542.39.00.01
MAX4754ETE+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3 V YES 850 mΩ 100 mΩ 140 ns 50 ns SPDT CMOS 1 4 120 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGC, QFN-16 16 compliant 8542.39.00.01 EAR99
MAX4754ETE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3 V YES 850 mΩ 100 mΩ 140 ns 50 ns SPDT CMOS 1 4 65 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 16 compliant 8542.39.00.01 EAR99
MAX4754ETE+T
Analog Devices Inc
Check for Price Buy Yes Active 3 V YES 850 mΩ 100 mΩ 140 ns 50 ns SPDT CMOS 1 4 65 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC 16-LFCSP-4X4X0.75 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 16 compliant 16-LFCSP-4X4X0.75 2004-07-29 Analog Devices
MAX4754ETE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3 V YES 850 mΩ 100 mΩ 140 ns 50 ns SPDT CMOS 1 4 120 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e0 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGC, QFN-16 16 not_compliant 8542.39.00.01
MAX4754ETE+
Analog Devices Inc
Check for Price Buy Yes Active 3 V YES 850 mΩ 100 mΩ 140 ns 50 ns SPDT CMOS 1 4 120 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC 16-LFCSP-4X4X0.75 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGC, QFN-16 16 compliant 16-LFCSP-4X4X0.75 2004-07-29 Analog Devices