Parametric results for: MC74HC4066N under Multiplexers or Switches

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mc74hc4066n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC74HC4066N
onsemi
Check for Price No Obsolete 4.5 V NO 255 Ω 40 Ω 45 ns 37 ns SPST CMOS NO 4 1 50 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 235 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 18.86 mm 4.69 mm 7.62 mm ONSEMI DIP DIP-14 14 not_compliant EAR99 8542.39.00.01
MC74HC4066NDS
Motorola Semiconductor Products
Check for Price No Obsolete NO SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74HC4066N
Motorola Semiconductor Products
Check for Price No Transferred 12 V NO 130 Ω 20 Ω 15 ns 15 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 160 µA MAKE-BEFORE-BREAK MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 18.86 mm 4.69 mm 7.62 mm MOTOROLA INC PLASTIC, DIP-14 unknown 8542.39.00.01
MC74HC4066NDS
Freescale Semiconductor
Check for Price No Obsolete NO SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown 8542.39.00.01
MC74HC4066ND
Freescale Semiconductor
Check for Price No Obsolete NO SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown 8542.39.00.01
MC74HC4066NS
Motorola Semiconductor Products
Check for Price No Obsolete NO SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74HC4066N
Rochester Electronics LLC
Check for Price No No Active 12 V NO 130 Ω 20 Ω 15 ns 15 ns SPST CMOS 1 4 40 dB MILITARY R-PDIP-T14 COMMERCIAL e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 18.86 mm 4.69 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 14 unknown
MC74HC4066N
Freescale Semiconductor
Check for Price No Obsolete NO 255 Ω 2/12 V 150 ns SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
MC74HC4066N
Motorola Mobility LLC
Check for Price Transferred 12 V NO 130 Ω 20 Ω 15 ns 15 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 160 µA MAKE-BEFORE-BREAK MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 18.86 mm 4.69 mm 7.62 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
MC74HC4066NS
Freescale Semiconductor
Check for Price No Obsolete NO SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown 8542.39.00.01