Parametric results for: NLASB3157DFT2G under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nlasb3157dft2g
Select parts from the table below to compare.
Compare
Compare
NLASB3157DFT2GH
onsemi
Check for Price Yes Obsolete 2.3 V YES 50 Ω 500 mΩ 24 ns 13 ns SPDT CMOS 2 1 57 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE R-PDSO-G6 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ON SEMICONDUCTOR SC-88/SC70-6/SOT-363 6 LEAD , 6 419B-02 compliant 8542.39.00.01 onsemi
NLASB3157DFT2G
onsemi
Check for Price Yes Yes Obsolete 2.3 V YES 50 Ω 500 mΩ 24 ns 13 ns SPDT CMOS 2 1 57 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD SC-88, SC-70, SOT-363, 6 PIN 6 419B-02 compliant 8542.39.00.01 onsemi