Parametric results for: SN74HC4066PWTG4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc4066pwtg4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SN74HC4066PWTG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES 85 Ω 36 ns 40 ns SPST CMOS NO 1 4 42 dB 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01