Parametric results for: TS3DDR4000ZBAR under Multiplexers or Switches

Filter Your Search
|
Manufacturer Part Number: ts3ddr4000zbar

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Surface Mount
Bandwidth-Nom On-state Resistance-Max (Ron)
Switch-on Time-Max
Switch-off Time-Max
Analog IC - Other Type
Normal Position
Number of Channels Number of Functions Off-state Isolation-Nom
Output
Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
TS3DDR4000ZBAR
Texas Instruments
$1.5583 Yes Yes Active YES 6 GHz 1 Ω 65 ns 65 ns SINGLE-ENDED MULTIPLEXER NO 12 1 34 dB SEPARATE OUTPUT 48 µA 3.6 V 2.375 V INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 8 mm 1.05 mm 3 mm TS3DDR4000ZBAR TEXAS INSTRUMENTS INC TFBGA, compliant EAR99 8542.39.00.01