Filter Your Search
1 - 10 of 51,621 results
|
DG406CJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 34.795 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC14529BALD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | CMOS | 8 | 1 | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
DG144AL/883B
General Electric Solid State
|
Check for Price | No | Transferred | YES | 400 ns | SPDT | 1 | MAKE-BEFORE-BREAK | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
195-02MST-N-P
CTS Corporation
|
Check for Price | Active | NO | 100 mΩ | SPST | NC | 1 | SEPARATE OUTPUT | Industrial | R-PDIP-T20 | COMMERCIAL | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CTS CORP | DIP, DIP20,.3 | unknown | |||||||||||||||||||||||||||||||||||
|
933715680112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 55 ns | 60 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | |||||||||||||||||||
|
ADG709CRUZ-REEL7
Analog Devices Inc
|
$3.4375 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | COMMON OUTPUT | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | RU-16 | Analog Devices | ||||
|
74AHC1G66GV
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
HI4-546/883
Thomson Consumer Electronics
|
Check for Price | Obsolete | YES | 1.8 kΩ | SINGLE-ENDED MULTIPLEXER | 1 | 1 | MILITARY | R-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | THOMSON CONSUMER ELECTRONICS | LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC142100CLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
NL3S22SMUTAG
onsemi
|
$0.4182 | Yes | End Of Life | 3.6 V | YES | 7.5 Ω | 20 mΩ | DPDT | 2 | 1 | 15 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-XQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | ONSEMI | UQFN-10 | compliant | 8542.39.00.01 | 488AT | onsemi |