Parametric results for: TS3L500AERHUR under Multiplexers or Switches

Filter Your Search

1 - 10 of 52,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP45560IMNTWG-H
onsemi
$1.5945 Yes Active 3.3 V YES +0.35V POWER SUPPLY SUPPORT CIRCUIT NO 1 1 750 µA 5.5 V 3 V INDUSTRIAL S-PDSO-N12 e3 3 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm NCP45560IMNTWG-H ON SEMICONDUCTOR DFN12 3x3, 0.5P DFN-12 12 506CD compliant EAR99 8542.39.00.01 onsemi
ADG621BRMZ
Analog Devices Inc
$2.2420 No Yes Active 5 V YES -5 V 5.5 Ω 250 mΩ 5/+-5 V 120 ns 70 ns SPST CMOS CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY -5.5 V -2.7 V NO 1 2 65 dB SEPARATE OUTPUT 5.5 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ADG621BRMZ ANALOG DEVICES INC TSSOP TSSOP, TSSOP10,.19,20 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
ADG658YRUZ
Analog Devices Inc
$4.0756 No Yes Active 5 V YES -5 V 400 Ω 2 Ω 3/5/+-5 V 490 ns 110 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 2 V TO 12 V -6 V -2 V NC 8 1 90 dB COMMON OUTPUT 1 µA 6 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ADG658YRUZ ANALOG DEVICES INC TSSOP TSSOP, TSSOP16,.25 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG707BRUZ
Analog Devices Inc
$5.6657 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 300 mΩ 3/5/+-3 V 50 ns 26 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES -2.75 V -2.25 V 8 1 80 dB 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm ADG707BRUZ ANALOG DEVICES INC SSOP TSSOP, TSSOP28,.25 28 RU-28 compliant EAR99 8542.39.00.01 Analog Devices
ADG731BSUZ
Analog Devices Inc
$9.7936 No Yes Active 2.5 V YES -2.5 V 5.5 Ω 300 mΩ 3/5/+-2.5 V 75 ns 75 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY -2.75 V -2.25 V 32 1 72 dB 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm ADG731BSUZ ANALOG DEVICES INC QFP TFQFP, QFP48,.35SQ,20 48 SU-48 compliant EAR99 8542.39.00.01 Analog Devices
ADG1433YRUZ
Analog Devices Inc
$6.0538 No Yes Active 5 V YES -5 V 9 Ω 550 mΩ +-5,+12,+-15 V 545 ns 240 ns SPDT CMOS CAN ALSO OPERATES AT +/-12 V AND +/-15 V SUPPLY -5.5 V -4.5 V NO/NC 3 1 70 dB SEPARATE OUTPUT 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ADG1433YRUZ ANALOG DEVICES INC TSSOP TSSOP, TSSOP16,.25 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG704BRMZ
Analog Devices Inc
$1.9600 No Yes Active 3 V YES 8 Ω 100 mΩ 3/5 V 24 ns 16 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5 V SUPPLY NO 4 1 60 dB COMMON OUTPUT 1 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ADG704BRMZ ANALOG DEVICES INC SOIC TSSOP, TSSOP10,.19,20 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
ADG1419BRMZ
Analog Devices Inc
$3.6257 No Yes Active 15 V YES -15 V 3.2 Ω 50 mΩ +-5/+-15/12 V 140 ns 180 ns SPDT BICMOS -16.5 V -13.5 V 1 1 64 dB 16.5 V 13.5 V BREAK-BEFORE-MAKE AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ADG1419BRMZ ANALOG DEVICES INC TSSOP TSSOP, TSSOP8,.19 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
ADG1412YRUZ
Analog Devices Inc
$7.2093 No Yes Active 5 V YES -5 V 5.4 Ω 130 mΩ +-5/12/+-15 V 510 ns 380 ns SPST CMOS CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY -16.5 V -4.5 V NO 1 4 80 dB SEPARATE OUTPUT 16.5 V 4.5 V BREAK-BEFORE-MAKE