Multiplexers or Switches results for TS3L500AERHURG4

Parametric
Price and Stock by Part

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts3l500aerhurg4
Select parts from the table below to compare.
Compare
Compare
TS3L500AERHURG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V YES 6 Ω 400 mΩ 15 ns 9 ns SPDT 1 8 37 dB 600 µA 3.6 V 3 V INDUSTRIAL R-PQCC-N56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY HVQCCN LCC56,.19X.43,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 11 mm 800 µm 5 mm TS3L500AERHURG4 TEXAS INSTRUMENTS INC QFN HVQCCN, LCC56,.19X.43,20 56 compliant 8542.39.00.01 Texas Instruments Audio and video signal routing,Analog switches [object Object],[object Object],[object ... more