Parametric results for: ad7510diknz under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad7510diknz Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
AD7510DIKNZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 15 V NO -15 V 100 Ω 750 mΩ SPST CMOS OVERVOLTAGE PROTECTION NO 1 4 SEPARATE OUTPUT COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 19.055 mm 4.32 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01 Analog Devices
AD7510DIKNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V NO -15 V 100 Ω 750 mΩ SPST CMOS OVERVOLTAGE PROTECTION 1 4 COMMERCIAL R-PDIP-T16 e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.055 mm 4.32 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown