Parametric results for: adg711brz-reel7 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adg711brzreel7 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADG711BRZ-REEL7
Analog Devices Inc
$2.7085 No Yes Active 3 V YES 8 Ω 100 mΩ 20 ns 12 ns SPST CMOS CAN ALSO OPERATE WITH 5 V SUPPLY NO 1 4 58 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC MS-012AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices