Parametric results for: adg713bruz-reel7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg713bruzreel7 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADG713BRUZ-REEL7
Analog Devices Inc
$3.2583 No Yes Active 3 V YES 8 Ω 100 mΩ 20 ns 12 ns SPST CMOS CAN ALSO OPERATE WITH 5 V SUPPLY NO/NC 1 4 58 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG713BRUZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 8 Ω 100 mΩ 20 ns 12 ns SPST CMOS CAN ALSO OPERATE WITH 5 V SUPPLY 1 4 58 dB 5.5 V 1.8 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown