Parametric results for: adg734bruz-reel7 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adg734bruzreel7
Select parts from the table below to compare.
Compare
Compare
ADG734BRUZ-REEL7
Analog Devices Inc
$2.9199 Buy No Yes Active 2.5 V YES -2.5 V 4.5 Ω 100 mΩ 35 ns 16 ns SPDT CMOS -2.75 V -2.25 V 1 4 72 dB SEPARATE OUTPUT 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-20 20 RU-20 compliant EAR99 8542.39.00.01 Analog Devices