Parametric results for: cd74hc4053m96g3 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc4053m96g3 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CD74HC4053M96G3
Texas Instruments
$0.2591 Yes Yes Lifetime Buy 4.5 V YES 180 MHz 270 Ω 10 Ω 330 ns 315 ns SINGLE-ENDED MULTIPLEXER CMOS 6 V 3 1 64 dB COMMON OUTPUT 10 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments