Filter Your Search
1 - 2 of 2 results
|
HI1-201HS-2
Harris Semiconductor
|
Check for Price Buy | Obsolete | 15 V | NO | -15 V | 50 Ω | 3 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 72 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||
|
HI1-201HS-2
Intersil Corporation
|
Check for Price Buy | Obsolete | 15 V | NO | -15 V | 50 Ω | 3 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 72 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |