Filter Your Search
1 - 4 of 4 results
|
MAX4610ASD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | 1 | 4 | 60 dB | 12 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e0 | 1 | 125 °C | -40 °C | 240 | 20 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||
|
MAX4610ASD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | 12 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||
|
MAX4610ASD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | 12 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||
|
MAX4610ASD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | 12 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 |