Parametric results for: mc14051bfg under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc14051bfg Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MC14051BFG
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V YES 1.05 kΩ 25 Ω 700 ns 700 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, PLASTIC, EIAJ, SOP-16 16 unknown 8542.39.00.01
MC14051BFG
onsemi
Check for Price Yes Yes Obsolete 5 V YES 1.05 kΩ 25 Ω 700 ns 700 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 18 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC LEAD FREE, PLASTIC, EIAJ, SOP-16 16 compliant 8542.39.00.01 onsemi