Filter Your Search
1 - 3 of 3 results
|
SN74HC4851DGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 280 Ω | 2 Ω | 90 ns | 90 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
SN74HC4851DGVR
Texas Instruments
|
$0.3203 | Yes | Yes | Not Recommended | 3 V | YES | 280 Ω | 2 Ω | 90 ns | 90 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | NC | 1 | 1 | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74HC4851DGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 280 Ω | 2 Ω | 90 ns | 90 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | unknown | 8542.39.00.01 |