Parametric results for: LTC6992IS6-1#TRMPBF under Other Analog ICs

Filter Your Search

1 - 10 of 9,656 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI3865DDV-T1-GE3
Vishay Siliconix
$0.3345 Active 1.8 V YES ANALOG CIRCUIT NO 1 1 12 V 1.5 V R-PDSO-G5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 3.05 mm 1.1 mm 1.65 mm VISHAY SILICONIX TSOT TSSOP, 5 unknown 8542.39.00.01 Vishay
VSOP58438
Vishay Semiconductors
$0.4603 Obsolete 5 V YES ANALOG CIRCUIT CMOS 1 5.5 V 2.7 V OTHER S-PDSO-N8 85 °C -30 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 810 µm 2 mm VISHAY SEMICONDUCTORS QFN HVSON, 8 unknown 8542.39.00.01 Vishay
LIA120STR
IXYS Integrated Circuits Division
$0.6720 Obsolete YES ANALOG CIRCUIT 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 9.652 mm 4.572 mm 6.35 mm IXYS INTEGRATED CIRCUITS DIVISION SOIC SOP, 8 unknown 8542.39.00.01
APDS-9005-020
Avago Technologies
$0.7643 Yes Active 3 V YES ANALOG CIRCUIT SEATED HGT-NOM 1 5.5 V 1.8 V INDUSTRIAL R-PDSO-N6 e4 3 85 °C -40 °C 260 10 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE GOLD NO LEAD DUAL 1.6 mm 550 µm 1.5 mm AVAGO TECHNOLOGIES INC VSON, compliant 8542.39.00.01 Avago Technologies
LIA120S
IXYS Integrated Circuits Division
$1.0800 Obsolete YES ANALOG CIRCUIT 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 9.652 mm 4.572 mm 6.35 mm IXYS INTEGRATED CIRCUITS DIVISION SOIC SOP, 8 unknown 8542.39.00.01
APDS-9300-020
Avago Technologies
$1.1106 Yes Obsolete 2.5 V YES ANALOG CIRCUIT SEATED HGT-NOM 1 3 V 2.4 V OTHER R-PDSO-N6 3 85 °C -30 °C 260 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD DUAL 2.6 mm 550 µm 2.2 mm AVAGO TECHNOLOGIES INC VSON, compliant 8542.39.00.01 Avago Technologies
KTY81-220
NXP Semiconductors
$1.5768 Yes Yes Active ANALOG CIRCUIT Not Qualified e3 NOT APPLICABLE NOT SPECIFIED NOT SPECIFIED TIN NXP SEMICONDUCTORS , compliant
CPC5002GS
IXYS Integrated Circuits Division
$1.5840 Obsolete 1 250 30 IXYS INTEGRATED CIRCUITS DIVISION SOP, SOP8,.4 unknown 8542.39.00.01
CPC5002GSTR
IXYS Integrated Circuits Division
$1.8206 Obsolete 1 250 30 IXYS INTEGRATED CIRCUITS DIVISION SOP, SOP8,.4 unknown 8542.39.00.01
HMC1512-TR
Honeywell Sensing and Control
$1.8901 Active 5 V YES ANALOG CIRCUIT 2 25 V 1 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.88 mm 1.728 mm 3.899 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS SOP, unknown 8542.39.00.01 Honeywell