Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Analog IC - Other Type
|
Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Date Of Intro
|
|
MLX90614ESF-AAA-000-TU
Melexis Microelectronic Integrated Systems
|
$11.2358 | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||
|
MLX90614ESF-ACF-000-TU
Melexis Microelectronic Integrated Systems
|
$16.2503 | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||
![]() |
MLX91205KDC-AAL-003-RE
Melexis Microelectronic Integrated Systems
|
$3.5409 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | |||
|
MLX90614ESF-DCC-000-TU
Melexis Microelectronic Integrated Systems
|
$17.3561 | Yes | Active | 3 V | NO | ANALOG CIRCUIT | 1 | 3.6 V | 2.6 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||
|
MLX92211LSE-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.7208 | Yes | Active | e3 | MATTE TIN | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MLX90640ESF-BAA-000-TU
Melexis Microelectronic Integrated Systems
|
$39.8715 | Active | 3.3 V | NO | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | R-XBCY-W4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | CYLINDRICAL | WIRE | BOTTOM | MELEXIS N V | TO-39, 4 PIN | compliant | 8542.39.00.01 | 2018-08-03 | ||||||||||||||
|
MLX90614ESF-ACC-000-TU
Melexis Microelectronic Integrated Systems
|
$16.6414 | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||
|
MLX90614ESF-BCH-000-TU
Melexis Microelectronic Integrated Systems
|
$24.1821 | Yes | Active | 3 V | NO | ANALOG CIRCUIT | 1 | 3.6 V | 2.6 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||
![]() |
MLX91205KDC-AAL-003-TU
Melexis Microelectronic Integrated Systems
|
$2.9026 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | |||||
|
MLX90614KSF-ACC-000-TU
Melexis Microelectronic Integrated Systems
|
$21.1890 | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | O-MBCY-T4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 |