Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Analog IC - Other Type
|
Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
|
MLX90614ESF-DCA-000-TU
Melexis Microelectronic Integrated Systems
|
$15.5684 | Yes | Active | 3 V | NO | ANALOG CIRCUIT | 1 | 3.6 V | 2.6 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||
|
MLX90614KSF-AAA-000-TU
Melexis Microelectronic Integrated Systems
|
$18.2690 | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | O-MBCY-T4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||
![]() |
MLX90621ESF-BAB-000-TU
Melexis Microelectronic Integrated Systems
|
$33.5793 | Yes | Active | ANALOG CIRCUIT | MELEXIS N V | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MLX92211LUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
|
$0.7367 | Yes | Active | e3 | MATTE TIN | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MLX92212LSE-ABA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.5490 | Yes | Active | ANALOG CIRCUIT | e3 | 260 | 40 | MATTE TIN | MELEXIS N V | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
MLX90393ELW-ABA-011-SP
Melexis Microelectronic Integrated Systems
|
$1.4752 | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.2 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MELEXIS N V | QFN-16 | compliant | 8542.39.00.01 | ||||||
|
MLX90614ESF-ACA-000-TU
Melexis Microelectronic Integrated Systems
|
$14.1132 | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||
|
MLX92212LSE-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.5490 | Yes | Active | ANALOG CIRCUIT | e3 | 260 | 40 | MATTE TIN | MELEXIS N V | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MLX90614ESF-DCI-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 3 V | NO | ANALOG CIRCUIT | 1 | 3.6 V | 2.6 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||
|
MLX75306KXZ-BAA-000-RE
Melexis Microelectronic Integrated Systems
|
$10.6276 | Yes | Active | ANALOG CIRCUIT | MELEXIS N V | , | compliant | 8542.39.00.01 |