Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Power Supplies
|
Analog IC - Other Type
|
Technology |
Additional Feature
|
Number of Channels | Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
![]() |
MLX91205KDC-AAH-003-TU
Melexis Microelectronic Integrated Systems
|
$2.9026 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MELEXIS N V | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||||||||||
|
MLX90129RGO-CAA-000-RE
Melexis Microelectronic Integrated Systems
|
$3.4255 | Yes | Active | 4 V | YES | ANALOG CIRCUIT | IT ALSO HAS 3.8 TO 5.5V SUPPLY | 1 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MELEXIS N V | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | ||||||||
|
MLX90614ESF-BAA
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | 3 V | 3 V | ANALOG CIRCUIT | INDUSTRIAL | O-MBCY-W4 | Not Qualified | 85 °C | -40 °C | 4 | METAL | CAN4,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | MELEXIS N V | , CAN4,.2 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
MLX90363EDC-ABB-000-TU
Melexis Microelectronic Integrated Systems
|
$3.5253 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | 1 | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.72 mm | 3.9 mm | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | ||||||||||||
|
MLX90363KGO-ABB-000-TU
Melexis Microelectronic Integrated Systems
|
$8.8552 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | 1 | 3.45 V | 3.15 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MELEXIS N V | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
MLX90363KDC-ABB-000-TU
Melexis Microelectronic Integrated Systems
|
$3.6505 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | 1 | 3.45 V | 3.15 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.72 mm | 3.9 mm | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | ||||||||||||
![]() |
MLX91210KDC-CAS-102-RE
Melexis Microelectronic Integrated Systems
|
$2.6603 | Yes | Yes | Not Recommended | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.72 mm | 3.937 mm | MELEXIS N V | SOP, SOP8,.23 | compliant | 8542.39.00.01 | |||||||||
![]() |
MLX91210KDC-CAS-101-RE
Melexis Microelectronic Integrated Systems
|
$2.6603 | Yes | Yes | Not Recommended | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.72 mm | 3.937 mm | MELEXIS N V | SOP, SOP8,.23 | compliant | 8542.39.00.01 | |||||||||
|
MLX92211LSE-ACA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.7208 | Yes | Active | e3 | MATTE TIN | MELEXIS N V | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
MLX92232LSE-AAA-000-SP
Melexis Microelectronic Integrated Systems
|
$1.0671 | Yes | Yes | Active | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 24 V | 2.7 V | AUTOMOTIVE | R-PDSO-G3 | e3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MELEXIS N V | VSSOP, | compliant | 8542.39.00.01 |