Filter Your Search
51 - 60 of 2,970 results
|
MLX92221LUA-BAA-102-BU
Melexis Microelectronic Integrated Systems
|
$0.7749 | Active | NO | 2-WIRE INTERFACE | 7.9 mT | -7.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 17 mA | 24 V | 2.7 V | CMOS | e3 | 150 °C | -40 °C | ISO 26262 | THROUGH HOLE MOUNT | 3 | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 3 mm | 4.1 mm | MELEXIS N V | compliant | 2019-10-04 | |||||||||||||||
|
MLX92221LUA-AAA-007-BU
Melexis Microelectronic Integrated Systems
|
$0.6804 | Active | NO | 2-WIRE INTERFACE | 16.3 mT | -7.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | BODY HEIGHT_MAX, REVERSE POLARITY PROTECTION | 17 mA | 24 V | 2.7 V | CMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 3.1 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | ||||||||||||||||
|
MLX90295EVC-FAA-200-BU
Melexis Microelectronic Integrated Systems
|
$2.4977 | No | Active | NO | 4.3 mT | 0-0.25V | 30 mT | 9.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | IT HAS SENSITIVITY OF 210 MV/MT, IT HAS OUTPUT RANGE -1.25-1.25MA | 9 mA | 1.25 mA | 5.5 V | 4.5 V | CMOS | 85 °C | -40 °C | TS 16949 | THROUGH HOLE MOUNT | 4 | SIP4,.01,50 | RECTANGULAR | SOLDER | 950 µm | 3.71 mm | 5.16 mm | MELEXIS N V | compliant | 2018-07-06 | Melexis | |||||||||||||
|
MLX92241LUA-BAA-111-BU
Melexis Microelectronic Integrated Systems
|
$0.7056 | Active | NO | 2-WIRE INTERFACE | 5.1 mT | 1.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 17 mA | 24 V | 2.7 V | CMOS | 150 °C | -40 °C | ISO 26262 | THROUGH HOLE MOUNT | 3 | SIP3,.1,50 | RECTANGULAR | SOLDER | 1.5 mm | 3 mm | 4.1 mm | MELEXIS N V | compliant | ||||||||||||||||||
|
MLX92241LUA-AAA-004-BU
Melexis Microelectronic Integrated Systems
|
$0.6804 | Yes | Obsolete | NO | 2-WIRE INTERFACE | 12 mT | 5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 17 mA | 24 V | 2.7 V | CMOS | 150 °C | -40 °C | ISO 26262 | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | SOLDER | 1.5 mm | 3 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | SIP3,.03,50 | ||||||||||||||
|
MLX92241LUA-BAA-113-BU
Melexis Microelectronic Integrated Systems
|
$0.7056 | Active | NO | 2-WIRE INTERFACE | 9.5 mT | 3.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 17 mA | 24 V | 2.7 V | CMOS | 150 °C | -40 °C | ISO 26262 | THROUGH HOLE MOUNT | 3 | SIP3,.1,50 | RECTANGULAR | SOLDER | 1.5 mm | 3 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | |||||||||||||||||
|
MLX92241LUA-BAA-103-BU
Melexis Microelectronic Integrated Systems
|
$0.7056 | Active | NO | 2-WIRE INTERFACE | 7.6 mT | 2.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 17 mA | 24 V | 2.7 V | CMOS | 150 °C | -40 °C | ISO 26262 | THROUGH HOLE MOUNT | 3 | SIP3,.1,50 | RECTANGULAR | SOLDER | 1.5 mm | 3 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | |||||||||||||||||
|
MLX92241LUA-BAA-112-BU
Melexis Microelectronic Integrated Systems
|
$0.7056 | Active | NO | 2-WIRE INTERFACE | -2.5 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 17 mA | 24 V | 2.7 V | CMOS | 150 °C | -40 °C | ISO 26262 | THROUGH HOLE MOUNT | 3 | SIP3,.1,50 | RECTANGULAR | SOLDER | 1.5 mm | 3 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | |||||||||||||||||
|
MLX91208LDC-CAV-001-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 1 Ω | 0.05 mT | -2-2mA | 60 mT | -60 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | IT HAS SENSITIVITY OF 60 MV/MT | 14 mA | 2 mA | ANALOG | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | MELEXIS N V | compliant | 2016-07-18 | Melexis | ||||||||||
|
MLX90248ELD-EBA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.6449 | Yes | Active | YES | 2.3 mT | 6 mT | -0.8 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | OPEN-DRAIN | OMNIPOLAR | 5 mA | 3.6 V | 1.5 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.5 mm | 330 µm | 2 mm | MELEXIS N V | compliant | Melexis |