Parametric results for: MLX22-23-2031 under Other Analog ICs

Filter Your Search

1 - 10 of 9,500 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ADXL325BCPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES ANALOG CIRCUIT 1 3.6 V 1.8 V INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY QCCN SQUARE CHIP CARRIER MATTE TIN NO LEAD 650 µm QUAD 4 mm 1.5 mm 4 mm ROCHESTER ELECTRONICS INC QFN QCCN, 16 unknown
AD5933YRSZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm ROCHESTER ELECTRONICS INC SSOP SSOP, 16 unknown
ADUM2251ARWZ
Rochester Electronics LLC
Check for Price Active 5 V YES ANALOG CIRCUIT 2 5.5 V 3 V INDUSTRIAL R-PDSO-G16 105 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADUM3400BRWZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES ANALOG CIRCUIT CMOS ALSO OPERATES AT 5V NOMINAL 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADUM2250ARWZ
Rochester Electronics LLC
Check for Price Active 5 V YES ANALOG CIRCUIT 2 5.5 V 3 V INDUSTRIAL R-PDSO-G16 105 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADUM2400ARWZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES ANALOG CIRCUIT CMOS ALSO OPERATES AT 5V NOMINAL 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADUM2402CRWZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES ANALOG CIRCUIT CMOS ALSO OPERATES AT 5V NOMINAL 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADUM1401ARWZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES ANALOG CIRCUIT CMOS ALSO OPERATES AT 5V NOMINAL 4 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADUM1201ARZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES ANALOG CIRCUIT CMOS 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 e3 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
ADUM1301BRWZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES ANALOG CIRCUIT CMOS ALSO OPERATES AT 5V NOMINAL 3 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown