Filter Your Search
11 - 20 of 494 results
|
REC10-2412SRWZ/H2/A/M
RECOM Power Inc
|
$37.1973 | Yes | Active | 12 V | 36 V | 9 V | 833 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC10-243.3SRWZ/H2/A/M
RECOM Power Inc
|
$37.1973 | Yes | Active | 3.3 V | 36 V | 9 V | 2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC10-2412DRWZ/H2/A/M
RECOM Power Inc
|
$40.9528 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC10-1212DRW/H2/A/M
RECOM Power Inc
|
$38.2413 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC10-4805DZ/H3/M
RECOM Power Inc
|
$50.5641 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 A | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||||||||||
|
REC10-243.3SZ/H3/M
RECOM Power Inc
|
$42.2533 | Yes | Active | 3.3 V | 36 V | 9 V | 2 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | ||||||||||||||||
|
REC10-2412SZ/H3/M
RECOM Power Inc
|
$41.2812 | Yes | Active | 12 V | 36 V | 9 V | 833 mA | 1 | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | ||||||||||||||||
|
REC10-2405SZ/H2/M
RECOM Power Inc
|
$39.0528 | Yes | Active | 5 V | 36 V | 9 V | 2 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | ||||||||||||||||
|
REC10-4812SZ/H2/M
RECOM Power Inc
|
$42.6450 | Yes | Active | 12 V | 75 V | 18 V | 833 mA | 1 | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | ||||||||||||||||
|
REC10-2405S/H2/M
RECOM Power Inc
|
$37.3045 | Yes | Active | 5 V | 36 V | 18 V | 2 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e3 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power |