Filter Your Search
1 - 10 of 9,657 results
|
TC254P
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | NO | ANALOG CIRCUIT | MOS | 1 | 13 V | 11 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 45 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 4.74 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP | 2.54 MM PITCH, WINDOWED, PLASTIC, DIP-8 | 8 | unknown | ||||||||||
|
MCM20007ID
Motorola Mobility LLC
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | MOS | 1 | 3.6 V | 3 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SMRT2828S/OO
Interpoint
|
Check for Price | Contact Manufacturer | 28 V | 1.6 A | HYBRID | 56 V | 19 V | Not Qualified | 12 | METAL | MODULE,12LEAD(UNSPEC) | MICROELECTRONIC ASSEMBLY | CRANE ELECTRONICS INC | , MODULE,12LEAD(UNSPEC) | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
ALF5005DW/HB
International Rectifier
|
Check for Price | No | Active | 5 V | 12.8 A | HYBRID | 80 V | 30 V | 12 | PLASTIC/EPOXY | MODULE,12LEAD,2.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | MODULE,12LEAD,2.5 | compliant | |||||||||||||||||||||||||||||||
|
SMHF282R5S/KP
Interpoint
|
Check for Price | Contact Manufacturer | 2.5 V | 2.4 A | HYBRID | 45 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
ALF5005DZ/CH
International Rectifier
|
Check for Price | No | Active | 5 V | 12.8 A | HYBRID | 80 V | 30 V | Not Qualified | 38535Q/M;38534H;883B | 12 | PLASTIC/EPOXY | MODULE,12LEAD,2.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | |||||||||||||||||||||||||||||
|
ALF5015DY/ES
International Rectifier
|
Check for Price | No | Active | 15 V | 5.3 A | HYBRID | 80 V | 30 V | 12 | PLASTIC/EPOXY | MODULE,12LEAD,3.0 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | MODULE,12LEAD,3.0 | compliant | |||||||||||||||||||||||||||||||
|
ALF5015DX/HB
International Rectifier
|
Check for Price | No | Active | 15 V | 5.3 A | HYBRID | 80 V | 30 V | PLASTIC/EPOXY | FLANGE MT,1.5X3.0 | INTERNATIONAL RECTIFIER CORP | FLANGE MT,1.5X3.0 | compliant | |||||||||||||||||||||||||||||||||
|
ALF5015DX/CH
International Rectifier
|
Check for Price | No | Active | 15 V | 5.3 A | HYBRID | 80 V | 30 V | Not Qualified | 38535Q/M;38534H;883B | PLASTIC/EPOXY | FLANGE MT,1.5X3.0 | INTERNATIONAL RECTIFIER CORP | , FLANGE MT,1.5X3.0 | compliant | |||||||||||||||||||||||||||||||
|
ALF5015DZ/ES
International Rectifier
|
Check for Price | No | Active | 15 V | 5.3 A | HYBRID | 80 V | 30 V | 12 | PLASTIC/EPOXY | MODULE,12LEAD,2.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | MODULE,12LEAD,2.5 | compliant |