Filter Your Search
31 - 40 of 418,390 results
|
HSP181-2W3Y
STMicroelectronics
|
$0.3111 | Yes | Active | ANALOG CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||
|
CAP003DG
Power Integrations
|
$0.3146 | Yes | Active | YES | ANALOG CIRCUIT | 1 | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | POWER INTEGRATIONS INC | compliant | Power Integrations | SOIC | SOP, | 8 | 8542.39.00.01 | ||||||||||||||||||
|
LNK624DG-TL
Power Integrations
|
$0.3183 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | e3 | 1 | 260 | 40 | MATTE TIN | POWER INTEGRATIONS INC | compliant | Power Integrations | SOIC | 8/7 | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||
|
AP4310AMTR-G1
Diodes Incorporated
|
$0.3293 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 36 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | Diodes Incorporated | SOIC | SOIC-8 | 8 | 8542.39.00.01 | EAR99 | |||||||||||||
|
TXS0202YZPR
Texas Instruments
|
$0.3324 | Yes | Yes | Active | 1.8 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 3.6 V | 3.6 V | 1.65 V | INDUSTRIAL | R-XBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.888 mm | 500 µm | 888 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | BGA | DSBGA-8 | 8 | 8542.39.00.01 | EAR99 | ||||||||
|
TMP392A3DRLR
Texas Instruments
|
$0.3361 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | VSOF, | 8542.39.00.01 | EAR99 | 2019-11-24 | ||||||||||||
|
TMP709AQDBVRQ1
Texas Instruments
|
$0.3409 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 55 µA | 5.5 V | 2.7 V | OTHER | R-PDSO-G5 | e3 | 2 | 125 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOT-23, 5 PIN | 8542.39.00.01 | EAR99 | 2016-12-30 | ||||||||||||
|
TMP708AQDBVRQ1
Texas Instruments
|
$0.3409 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 55 µA | 5.5 V | 2.7 V | OTHER | R-PDSO-G5 | e3 | 2 | 125 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOT-23, 5 PIN | 8542.39.00.01 | EAR99 | 2016-12-30 | ||||||||||||
|
PT8A2511PE
Diodes Incorporated
|
$0.3427 | Yes | Obsolete | 4 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 3.5 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 4.31 mm | 7.62 mm | DIODES INC | compliant | Diodes Incorporated | DIP, DIP8,.3 | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
SI3865DDV-T1-GE3
Vishay Intertechnologies
|
$0.3515 | Yes | Active | 1.8 V | YES | ANALOG CIRCUIT | NO | 1 | 1 | 12 V | 1.5 V | R-PDSO-G5 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6/5 |