Parametric results for: REC10-2415DZ/H3/M under Other Signal Circuits

Filter Your Search

41 - 50 of 418,650 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CAP003DG
Power Integrations
$0.3543 Yes Active YES ANALOG CIRCUIT 1 OTHER R-PDSO-G8 Not Qualified e3 1 105 °C -10 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC SOIC SOP, 8 compliant 8542.39.00.01 Power Integrations
BD42500G-CTR
ROHM Semiconductor
$0.3574 Yes Active 13.5 V YES ANALOG CIRCUIT 1 42 V 5.3 V AUTOMOTIVE R-PDSO-G5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD SSOP-5 compliant 8542.39.00.01 ROHM Semiconductor EAR99
UCC28722DBVR
Texas Instruments
$0.3616 Yes Yes Active 25 V YES ANALOG CIRCUIT 1 1 35 V 9 V BUCK-BOOST 80 kHz AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant 8542.39.00.01 Texas Instruments EAR99
SLG7NT4081V
Silego Technology Inc
$0.3630 Yes Transferred 3.3 V YES ANALOG CIRCUIT 1 3.6 V 3 V INDUSTRIAL S-PDSO-N12 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm DUAL 2.5 mm 800 µm 2.5 mm SILEGO TECHNOLOGY TDFN-12 unknown 8542.39.00.01
SLG7NT4100V
Silego Technology Inc
$0.3630 Yes Transferred 3.3 V YES ANALOG CIRCUIT 1 3.6 V 3 V INDUSTRIAL S-PDSO-N12 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm DUAL 2.5 mm 800 µm 2.5 mm SILEGO TECHNOLOGY TDFN-12 unknown 8542.39.00.01
SLG7NT4229V
Silego Technology Inc
$0.3630 Yes Transferred ANALOG CIRCUIT 1 SILEGO TECHNOLOGY unknown 8542.39.00.01
CAT874-80ULGT3
onsemi
$0.3636 Yes End Of Life 5 V YES ANALOG CIRCUIT 1 50 µA 5.5 V 1.8 V INDUSTRIAL R-XBGA-B6 Not Qualified e4 1 85 °C -40 °C 260 30 6 UNSPECIFIED VFLGA SOLCC6,.04,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) BUTT 500 µm BOTTOM 1.45 mm 400 µm 1 mm ONSEMI ULLGA6 1.45x1.0, 0.50P 1.45 X 1 MM, 0.40 MM HEIGHT, 0.50 MM PIT... more 6 compliant 8542.39.00.01 onsemi 613AF
TCP-5018UB-DT
onsemi
$0.3645 Yes End Of Life 2 V YES ANALOG CIRCUIT 1 24 V 1 V OTHER R-PBGA-B4 1 85 °C -30 °C 260 30 4 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH NICKEL GOLD SILVER BALL 400 µm BOTTOM 1.097 mm 375 µm 622 µm ONSEMI WLCSP-4 compliant 8542.39.00.01 onsemi 567NZ
100F0111-20
TE Connectivity
$0.3673 Yes Obsolete TE CONNECTIVITY LTD compliant TE Connectivity
DS3920T-002+T
Analog Devices Inc
$0.3675 Yes Not Recommended 3 V YES ANALOG CIRCUIT 1 4.4 mA 76 V 2.97 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm 6-SOT_23-N/A 6 Analog Devices 6-SOT_23-N/A 2011-04-08