Filter Your Search
61 - 70 of 418,676 results
![]() |
TMP302DQDRLRQ1
Texas Instruments
|
$0.3809 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
B32-1050
OMRON Corporation
|
$0.3831 | Yes | Active | OMRON CORP | unknown | 8542.39.00.01 | Omron Electronics | |||||||||||||||||||||||||||||||||||||||||
|
RE46C100E8F
Microchip Technology Inc
|
$0.3842 | Yes | Active | 9 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.33 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
TCC-303A-RT
onsemi
|
$0.3852 | Yes | End Of Life | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.3 V | OTHER | R-PBGA-B12 | 85 °C | -30 °C | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 350 µm | BOTTOM | 1.376 mm | 680 µm | 1.025 mm | ONSEMI | RDL-12 | compliant | 8542.39.00.01 | onsemi | 567MW | 2017-10-10 | |||||||||||||||||
![]() |
TMP392A3DRLT
Texas Instruments
|
$0.4045 | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | VSOF, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-11-24 | ||||||||||
![]() |
TMP302ADRLT
Texas Instruments
|
$0.4046 | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||||
![]() |
TMP302CDRLT
Texas Instruments
|
$0.4046 | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||||
![]() |
TMP302DDRLT
Texas Instruments
|
$0.4061 | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||||
|
LNK6427D
Power Integrations
|
$0.4091 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | POWER INTEGRATIONS INC | SO-8C , 8/7 PIN | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||||||||||||||||||||||||||||||||||
|
LNK6407D
Power Integrations
|
$0.4091 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | POWER INTEGRATIONS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Power Integrations |