Filter Your Search
21 - 30 of 418,679 results
![]() |
TMP392A3DRLR
Texas Instruments
|
$0.2599 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | VSOF, | compliant | EAR99 | 8542.39.00.01 | 2019-11-24 | Texas Instruments | |||||||||||
|
SLG7NT4375V
Silego Technology Inc
|
$0.2612 | Transferred | ANALOG CIRCUIT | SILEGO TECHNOLOGY | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
AP4320AK6TR-G1
Diodes Incorporated
|
$0.2684 | Yes | Active | 20 V | YES | ANALOG CIRCUIT | 1 | 36 V | 3.5 V | OTHER | R-PDSO-G6 | e3 | 1 | 125 °C | -25 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.96 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||
![]() |
TMP302BQDRLRQ1
Texas Instruments
|
$0.2706 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
NCP4328ASNT1G
onsemi
|
$0.2743 | Yes | Active | 15 V | YES | VOLTAGE-MODE | ANALOG CIRCUIT | 1 | 36 V | 2.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOP-5 | compliant | 8542.39.00.01 | onsemi | TSOP-5 | 5 | 483 | |||||||||
|
SLG7NT4505V
Silego Technology Inc
|
$0.2933 | Transferred | ANALOG CIRCUIT | SILEGO TECHNOLOGY | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
AP4310AMTR-G1
Diodes Incorporated
|
$0.2959 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 36 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 8 | ||||||||||||
|
SI3865DDV-T1-GE3
Vishay Intertechnologies
|
$0.2978 | Yes | Active | 1.8 V | YES | ANALOG CIRCUIT | NO | 1 | 1 | 12 V | 1.5 V | R-PDSO-G5 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6/5 | compliant | Vishay | |||||||||||||||||
|
FR014H5JZ
Fairchild Semiconductor Corporation
|
$0.2992 | Yes | Yes | Transferred | 2.4 V | YES | ANALOG CIRCUIT | 1 | 3 V | 2 V | S-PDSO-N8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3.3 mm | 800 µm | 3.3 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.30 X3.30 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | compliant | EAR99 | 8541.10.00.80 | MLP | 8 | 8LD,MLP,DUAL, 3.3MM SQUARE | ||||||||||||
![]() |
TMP392A2DRLR
Texas Instruments
|
$0.3069 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | VSOF, | compliant | EAR99 | 8542.39.00.01 | 2019-11-24 | Texas Instruments |