Filter Your Search
41 - 50 of 418,664 results
![]() |
CAP003DG
Power Integrations
|
$0.3543 | Yes | Active | YES | ANALOG CIRCUIT | 1 | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | POWER INTEGRATIONS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | Power Integrations | ||||||||||||||||
|
BD42500G-CTR
ROHM Semiconductor
|
$0.3574 | Yes | Active | 13.5 V | YES | ANALOG CIRCUIT | 1 | 42 V | 5.3 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | SSOP-5 | compliant | 8542.39.00.01 | ROHM Semiconductor | EAR99 | ||||||||||||||||
![]() |
UCC28722DBVR
Texas Instruments
|
$0.3616 | Yes | Yes | Active | 25 V | YES | ANALOG CIRCUIT | 1 | 1 | 35 V | 9 V | BUCK-BOOST | 80 kHz | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
|
SLG7NT4100V
Silego Technology Inc
|
$0.3630 | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | DUAL | 2.5 mm | 800 µm | 2.5 mm | SILEGO TECHNOLOGY | TDFN-12 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SLG7NT4081V
Silego Technology Inc
|
$0.3630 | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | DUAL | 2.5 mm | 800 µm | 2.5 mm | SILEGO TECHNOLOGY | TDFN-12 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SLG7NT4229V
Silego Technology Inc
|
$0.3630 | Yes | Transferred | ANALOG CIRCUIT | 1 | SILEGO TECHNOLOGY | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CAT874-80ULGT3
onsemi
|
$0.3636 | Yes | End Of Life | 5 V | YES | ANALOG CIRCUIT | 1 | 50 µA | 5.5 V | 1.8 V | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFLGA | SOLCC6,.04,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | 500 µm | BOTTOM | 1.45 mm | 400 µm | 1 mm | ONSEMI | ULLGA6 1.45x1.0, 0.50P | 1.45 X 1 MM, 0.40 MM HEIGHT, 0.50 MM PIT... more | 6 | compliant | 8542.39.00.01 | onsemi | 613AF | ||||||||
|
TCP-5018UB-DT
onsemi
|
$0.3645 | Yes | End Of Life | 2 V | YES | ANALOG CIRCUIT | 1 | 24 V | 1 V | OTHER | R-PBGA-B4 | 1 | 85 °C | -30 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD SILVER | BALL | 400 µm | BOTTOM | 1.097 mm | 375 µm | 622 µm | ONSEMI | WLCSP-4 | compliant | 8542.39.00.01 | onsemi | 567NZ | ||||||||||||||
|
100F0111-20
TE Connectivity
|
$0.3673 | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
DS3920T-002+T
Analog Devices Inc
|
$0.3675 | Yes | Not Recommended | 3 V | YES | ANALOG CIRCUIT | 1 | 4.4 mA | 76 V | 2.97 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 6-SOT_23-N/A | 6 | Analog Devices | 6-SOT_23-N/A | 2011-04-08 |