Filter Your Search
1 - 10 of 72 results
|
1615S12-YE
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 12 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 81 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 71 °C | -25 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S12-X-Y
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 12 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 81 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 85 °C | -55 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S12-X-YE
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 12 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 81 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 85 °C | -55 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S12-Y
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 12 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 81 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 71 °C | -25 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S24-YE
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 24 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 71 °C | -25 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S24-X-Y
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 24 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 85 °C | -55 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S24-Y
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 24 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 71 °C | -25 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S24-X-YE
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 24 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 85 °C | -55 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S48-X-YE
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 48 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 85 °C | -55 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | ||
|
1615S48-X-Y
Eaton Corporation
|
Check for Price | Active | NO | 15 V | 48 V | 1.06 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P8 | UL, CSA, VDE, EN | 85 °C | -55 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 |