Parametric results for: AD8129 under Other Analog ICs

Filter Your Search

1 - 10 of 21 results

|
-
-
-
Manufacturer Part Number: ad8129 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AD8129ARM
Rochester Electronics LLC
Check for Price No No Active 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -2.25 V -12.6 V 1 12.6 V 2.25 V INDUSTRIAL S-PDSO-G8 e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC SOIC MICRO, SO-8 8 unknown
AD8129ARZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -2.25 V -12.6 V 1 12.6 V 2.25 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD8129ARMZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -2.25 V -12.6 V 1 12.6 V 2.25 V INDUSTRIAL S-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, MICRO, SO-8 8 unknown
AD8129ARMZ
Analog Devices Inc
$3.4891 No Yes Active 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -12.6 V -2.25 V 1 12.6 V 2.25 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC LEAD FREE, MICRO, SO-8 8 compliant RM-8 EAR99 8542.33.00.01 Analog Devices
AD8129ARMZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -2.25 V -12.6 V 1 12.6 V 2.25 V INDUSTRIAL S-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 8 unknown
AD8129ARMZ-REEL
Analog Devices Inc
Check for Price No Yes Obsolete 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -12.6 V -2.25 V 1 12.6 V 2.25 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC LEAD FREE, MICRO, SO-8 8 unknown RM-8 8542.39.00.01
AD8129AR-REEL7
Analog Devices Inc
Check for Price No No Obsolete 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -12.6 V -2.25 V 1 12.6 V 2.25 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC SOP, 8 not_compliant 8542.39.00.01
AD8129ARM-REEL7
Rochester Electronics LLC
Check for Price No No Active 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -2.25 V -12.6 V 1 12.6 V 2.25 V INDUSTRIAL S-PDSO-G8 e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 8 unknown
AD8129AR-REEL7
Rochester Electronics LLC
Check for Price No Active 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -2.25 V -12.6 V 1 12.6 V 2.25 V INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD8129ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V ANALOG CIRCUIT IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY -2.25 V -12.6 V 1 12.6 V 2.25 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown