Filter Your Search
1 - 3 of 3 results
|
HPR1005C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 510 mW | R-PSIP-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | 10.16 mm | 19.56 mm | 6.34 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, SIP-6/5 | compliant | |||||||
|
HPR1005C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 510 mW | R-PSIP-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | 10.16 mm | 19.56 mm | 6.34 mm | MURATA POWER SOLUTIONS INC | ROHS COMPLIANT, SIP-6/5 | compliant | MODULE | 6/5 | EAR99 | |||
|
HPR1005C
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | unknown | 8542.39.00.01 |