Filter Your Search
41 - 50 of 495 results
|
REC10-2405SRW/H2/A/M
RECOM Power Inc
|
$34.7110 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||
|
REC10-1205SRW/H2/A/M
RECOM Power Inc
|
$34.7110 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||
|
REC10-2415SRW/H2/A/M
RECOM Power Inc
|
$34.7110 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 667 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||
|
REC10-2405SRWZ/H3/A/M
RECOM Power Inc
|
$35.4204 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||
|
REC10-2405S/H2/M
RECOM Power Inc
|
$35.5894 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 2 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e3 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||
|
REC10-4815SRW/H2/A/M/SMD
RECOM Power Inc
|
$35.6160 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 667 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e1 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | GWDIP9/24,1 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , GWDIP9/24,1 | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||
|
REC10-4815DRWZ/H2/A/M/SMD-R
RECOM Power Inc
|
$35.6805 | Active | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
REC10-1215S/H2/M
RECOM Power Inc
|
$36.1600 | Yes | Active | 24 V | 15 V | 18 V | 9 V | 667 mA | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e3 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||
|
REC10-2405SZ/H2/M
RECOM Power Inc
|
$36.4431 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 2 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||
|
REC10-2412DRW/H2/A/M
RECOM Power Inc
|
$36.5300 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1.2 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 9.984 W | 300 ms | R-MDMA-P9 | Not Qualified | EN, UL | 81 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power |